USB4GBW

image shown is a representation only
Supplier: TEAC
Matchcode: USB 4GB W
Rutronik No.: DISCAR2647
Unit Pack: 1
MOQ: 1
Packaging: TRAY
Best Choice
Parameter
- Capacity
- 4G Byte
- Flash
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Connector
- USB 2.0
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- ABC-Code
- A
- Supplier Lead time
- 5 weeks