Cart

USB 8GB W

TEAC USB 8GB W

image shown is a representation only

TEAC

USB-STICK 8GB
Supplier: TEAC
Matchcode: USB 8GB W
Rutronik No.: DISCAR2736
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2016
On request
On request

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?