Cart

DV-W5600S-400 B-VERSION

TEAC DV-W5600S-400 B-VERSION

image shown is a representation only

TEAC

DVD-R/RW STANDARD SATA PS/2
Supplier: TEAC
Matchcode: DV-W5600S-400 B-VERSION
Rutronik No.: DISDD1012
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
On request
On request
Article with this quantity is not orderable.

DVD-R/RW STANDARD SATA PS/2 Description


24x SATA DVD-Recorder

Enjoy fascinating multimedia applications with the new TEAC DVD-Recorder DV-W5600S. Burn DVD-R media with amazing 24x speed and complete 4.7GB DVD recording within 4 minutes. Watching high definition movies, listening music or playing DVD title, the TEAC 24x DVD-Recorder DV-W5600S is your PC’s perfect multimedia companion.

In addition, the DV-W5600S is offered with iris color RAL 9003 (White Paper).

IDE PATA DVD-Recorder

You need an IDE PATA DVD-Recorder? Convert the TEAC DV-W5600S to an IDE PATA DVD-Recorder by using our industrial grade IDE PATA adapter.


Parameter

Interface
SATA
Height
42.3 mm
Formfactor
STANDARD
Read
TRAY
Write
PS/2
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717030000
Country
China
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?