Cart

DV-W5600S-300 B-VERSION

TEAC DV-W5600S-300 B-VERSION

image shown is a representation only

TEAC

DVD-R/RW STANDARD SATA Black
Supplier: TEAC
Matchcode: DV-W5600S-300 B-VERSION
Rutronik No.: DISDD1011
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
32.25 $
32.25 $

DVD-R/RW STANDARD SATA Black Description


24x SATA DVD-Recorder

Enjoy fascinating multimedia applications with the new TEAC DVD-Recorder DV-W5600S. Burn DVD-R media with amazing 24x speed and complete 4.7GB DVD recording within 4 minutes. Watching high definition movies, listening music or playing DVD title, the TEAC 24x DVD-Recorder DV-W5600S is your PC’s perfect multimedia companion.

In addition, the DV-W5600S is offered with iris color RAL 9003 (White Paper).

IDE PATA DVD-Recorder

You need an IDE PATA DVD-Recorder? Convert the TEAC DV-W5600S to an IDE PATA DVD-Recorder by using our industrial grade IDE PATA adapter.


Parameter

Interface
SATA
Colour
Black
Height
42.3 mm
Formfactor
STANDARD
Loader
TRAY
Read
16 X
Warranty
2 years
Write
20 X
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85219000900
Country
China
ABC-Code
A
Supplier Leadtime
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?