Cart

DV-W28PUK-Y3

TEAC DV-W28PUK-Y3

image shown is a representation only

TEAC

DVD-RW SLIM Tray USB EXTERN
Supplier: TEAC
Matchcode: DV-W28PUK-Y3
Rutronik No.: DISDD970
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/30/2013
31.10 $
31.10 $

DVD-RW SLIM Tray USB EXTERN Description

Features :

- USB 2.0 externalDVD Recorder Slim

- Size: 142,0 x 142,0 x 19,0 mm

- Weight: 309,0 Gramm

- Plug & Play USB , noadditional power supplyneeded.


Packagecontents:

- USB 2.0 Cable (Y)

- ExternalDVD Recorder White Box

- Quick Installation Guide 













Parameter

Interface
USB 2.0
Loader
TRAY
Colour
BLACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85219000900
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?