Cart

DV-W28PUK-SSY3

TEAC DV-W28PUK-SSY3

image shown is a representation only

TEAC

DVD-RW SLIM SLOT USB EXTERN
Supplier: TEAC
Matchcode: DV-W28PUK-SSY3
Rutronik No.: DISDD971
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
Obsolete Part
Supplier Last Time Buy: 09/30/2013
46.03 $
46.03 $

DVD-RW SLIM SLOT USB EXTERN Description

Features

- USB 2.0 External DVD Recorder Slim

- Size: 14,0 x 14,0 x 2,0 cm

- Weight: 290,0 Gramm

- USB 2.0 Connection

- Slot Load

- Windows Compatible Plug and Play


Package contents :


- External DVD Recorder in White Box

- USB 2.0 Cabel (Y)

- Quick Installation Guide



Parameter

Interface
USB 2.0
Loader
SLOT
Colour
BLACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85219000900
Country
Indonesia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?