Cart

DV-W18S-F93

TEAC DV-W18S-F93

image shown is a representation only

TEAC

DVD-RW SUPERSLIM SATA
Supplier: TEAC
Matchcode: DV-W18S-F93
Rutronik No.: DISDD1019
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
93.86 $
93.86 $

Prices

1 93.86 $
2 93.00 $
4 92.15 $
8 90.44 $
16 89.59 $

DVD-RW SUPERSLIM SATA Description


8x DVD Super Multi Drive
  • 8x DVD±R
  • 6x DVD±R DL
  • 8x DVD+RW
  • 6x DVD-RW
  • 9.5mm height standard design
  • Supporting disc-at-once, session-at-once, packet write, incrementaI, over write, track-at-once recording mode, sequentiaI write, muIti-sessian, and back ground format
  • HorizontaI and verticaI mounting for most system configuratian
  • Buffer underrun Prevention
IDE PATA DVD-Recorder

You need an IDE PATA DVD-Recorder? Convert the TEAC DV-W18-F93 to an IDE PATA DVD-Recorder by using our industrial grade IDE PATA adapter.


Parameter

Interface
SATA
Height
9.5 mm
Formfactor
SUPERSLIM
Read
TRAY
Write
BLACK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717030000
Country
China
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?