Cart

DV-518GSC-100

TEAC DV-518GSC-100

image shown is a representation only

TEAC

DVD-STANDARD SATA BLACK
Supplier: TEAC
Matchcode: DV-518GSC-100
Rutronik No.: DISDD1009
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
26.21 $
26.21 $

Prices

1 26.21 $
2 25.98 $
4 25.73 $
8 25.26 $
16 25.02 $

DVD-STANDARD SATA BLACK Description


18x SATA DVD-ROM Drive

TEAC’s new 18x DVD-ROM drive DV-518GSC combines smooth DVD video playback with impressive CD-ROM performance. The TEAC 18x DVD-ROM is your PC’s perfect multimedia companion. Whether you’re watching high definition movies, listening to music, playing a DVD title or installing new software, the DV-518GSB fits the bill.

Like all TEAC drives, the DV-518GSC comes in a choice of white or black bezel color.

IDE PATA DVD-ROM Drive

You need an IDE PATA DVD-ROM Drive? Convert the TEAC DV-518GS to an IDE PATA DVD-ROM Drive by using our industrial grade IDE PATA adapter.

  • High performance DVD-ROM drive
  • Convenient DVD video editing and publishing 
  • Precise mechanics
  • Available with black or white panel


Parameter

Interface
SATA
Height
42.2 mm
Formfactor
STANDARD
Read
TRAY
Write
BLACk
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717030000
Country
China
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?