Cart

DV-28S-C93

TEAC DV-28S-C93

image shown is a representation only

TEAC

DVD SLIMLINE SATA
Supplier: TEAC
Matchcode: DV-28S-C93
Rutronik No.: DISDD1007
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2017
On request
On request
Article with this quantity is not orderable.

Parameter

Interface
SATA
Height
12.7 mm
Formfactor
SLIMLINE
Read
TRAY
Write
BLACK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717030000
Country
China
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?