Cart

DV-28S-A93

TEAC DV-28S-A93

image shown is a representation only

TEAC

DVD SLIMLINE SATA
Supplier: TEAC
Matchcode: DV-28S-A93
Rutronik No.: DISDD975
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 08/01/2015
68.19 $
68.19 $
Article with this quantity is not orderable.

Parameter

Interface
SATA
Height
12.7 mm
Formfactor
SLIMLINE
Loader
TRAY Years
Read
8
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84717030000
Country
China
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?