Cart

CD-5020A-AT

TEAC CD-5020A-AT

image shown is a representation only

TEAC

Tray Loading CD Loader Unit
Supplier: TEAC
Matchcode: CD-5020A-AT
Rutronik No.: DISDD1014
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
109.55 $
109.55 $

Prices

1 109.55 $
2 108.56 $
4 107.56 $
8 105.57 $
16 104.57 $

Tray Loading CD Loader Unit Description


CD-Loader Unit for Audio Devices.

Smooth tray loading and eject.

- Low clamp noise.

- PCBA is able to install in the drive bottom.

- Two kinds of emergency eject mechanisms.

- Contral I/F : UART

- Digital Audio I/F : I2S and SPDIF

- Adopt shock proof (Buffer memory) *option

- Only 5V is required to supply power.


Parameter

Interface
UART
Loader
TRAY Years
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84717030000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?