Cart

BD-W26SS-BM3

TEAC BD-W26SS-BM3

image shown is a representation only

TEAC

DVD-BLU-RAY WRITER SATA
Supplier: TEAC
Matchcode: BD-W26SS-BM3
Rutronik No.: DISDD1028
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
176.24 $
176.24 $

Prices

1 176.24 $
2 174.64 $
4 173.04 $
8 169.83 $
16 168.23 $

Parameter

Interface
SATA
Height
12.7 mm
Formfactor
SLIMLINE
Loader
2 Years
Read
SLOT
Write
BLACK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84717030000
Country
China
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?