Cart

ZJYS81R5-2PL25T-G01

TDK ZJYS81R5-2PL25T-G01

image shown is a representation only

TDK

ZJYS81 25uH 500mA -40+125°C
Supplier: TDK
Matchcode: INDKCANBUS
Rutronik No.: IND6685
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/29/2017
0.5679 $
851.85 $

Prices

1,500 0.5679 $
3,000 0.5575 $
6,000 0.5472 $
9,000 0.5369 $

Parameter

Inductance
25X2 µH
Mounting
SMD
Current I
500 mA
DCR
0.25 Ohm
Enclosure type
HOUSING
Impedance
600X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
7.1 mm
Width
6 mm
Height
5 mm
T(A)min
-40 °C
T(A)max
125 °C
Design
CAN-BUS
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
ZJYS81
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?