Cart

ZJYS51R5-M4PAT-01

TDK ZJYS51R5-M4PAT-01

image shown is a representation only

TDK

ZJYS51 200R 500mA 4-LINE
Supplier: TDK
Matchcode: INDKCANBUS
Rutronik No.: IND13159
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/29/2017
0.5738 $
573.80 $

Prices

1,000 0.5738 $
4,000 0.5634 $
6,000 0.5529 $
8,000 0.5425 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Current I
500 mA
DCR
0.2 Ohm
Impedance
300X2 Ohm
Technology
WIREWOUND
Length
9.9 mm
Width
5.5 mm
Height
5.08 mm
T(A)min
-25 °C
T(A)max
85 °C
Testfrequency/Q
20 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
ZJYS51R5
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?