Cart

ZJYS51R5-4PT-01

TDK ZJYS51R5-4PT-01

image shown is a representation only

TDK

ZJYS51 OBSOLETE LTB:20Sept2017
Supplier: TDK
Matchcode: INDKCANBUS
Rutronik No.: IND8642
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 09/29/2017
0.557 $
557.00 $

Prices

1,000 0.557 $
2,000 0.5013 $
3,000 0.4967 $
4,000 0.492 $
5,000 0.4827 $
Article with this quantity is not orderable.

Parameter

Inductance
LX4 µH
Mounting
SMD
Current I
2000 mA
DCR
0.06 Ohm
Enclosure type
HOUSING
Impedance
200X4 Ohm
Testfrequency/Z
300 MHz
Technology
WIREWOUND
Length
10.5 mm
Width
6.86 mm
Height
5 mm
T(A)min
-25 °C
T(A)max
85 °C
Weight
0.4 g
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Series
ZJYS51R5
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?