Cart

ZJYS51R5-2PLT-01

TDK ZJYS51R5-2PLT-01

image shown is a representation only

TDK

ZJYS51 200R 2000mA 50V -25+85°C
Supplier: TDK
Matchcode: INDKCANBUS
Rutronik No.: IND6682
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/29/2017
0.575 $
862.50 $

Prices

1,500 0.575 $
3,000 0.5646 $
6,000 0.5541 $
9,000 0.5436 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Current I
2000 mA
DCR
0.06 Ohm
Enclosure type
HOUSING
Impedance
200X2 Ohm
Testfrequency/Z
300 MHz
Technology
WIREWOUND
Width
5.5 mm
Height
5 mm
T(A)min
-25 °C
T(A)max
85 °C
Weight
0.4 g
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
ZJYS51
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?