Cart

ZJYS51R5-2PBT-01

TDK ZJYS51R5-2PBT-01

image shown is a representation only

TDK

ZJYS51 OBSOLETE LTB:20Sept2017
Supplier: TDK
Matchcode: INDKCANBUS
Rutronik No.: IND12831
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 09/29/2017
0.6113 $
916.95 $

Prices

1,500 0.6113 $
3,000 0.5909 $
4,500 0.5705 $
7,500 0.54 $
9,000 0.5298 $
Article with this quantity is not orderable.

Parameter

Inductance
LX2 µH
Mounting
SMD
Current I
2000 mA
DCR
0.12 Ohm
Enclosure type
HOUSING
Impedance
300X2 Ohm
Technology
WIREWOUND
Length
9.9 mm
Width
5.5 mm
Height
5.08 mm
T(A)min
-25 °C
T(A)max
85 °C
Weight
0.4 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
ZJYS51R5
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?