Cart

ZCAT4625-3430DT

TDK ZCAT4625-3430DT

image shown is a representation only

TDK

ZCAT4625 45,5x24,5x13 CLIP
Supplier: TDK
Matchcode: FEKABELRUND3
Rutronik No.: FE3695
Unit Pack: 240
MOQ: 240
Packaging: BULK
On request
3.21 $
770.40 $

Prices

240 3.21 $
480 3.11 $
720 3.00 $
1,200 2.84 $
1,440 2.79 $

Parameter

Width
24.5 mm
Automotive
NO
Height
13 mm
Weight
32 g
Leadfree Defin.
RoHS-conform
Packaging
BULK
Length
45.5 mm
ECCN
EAR99
Customs Tariff No.
85049011900
Country
China
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?