Cart

YFF21SC1H471MT000N

TDK YFF21SC1H471MT000N

image shown is a representation only

TDK

YFF21 470pF 50V 0,4A 0805
Supplier: TDK
Matchcode: EMIC0,47U0805
Rutronik No.: FE4631
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.1024 $
409.60 $

Prices

4,000 0.1024 $
8,000 0.0998 $
12,000 0.0964 $
16,000 0.0912 $
24,000 0.0895 $

Parameter

Mounting
SMD
Capacitance
470 pF
EIA size
0805 Inch
Rated current
400 mA
Rated voltage
50 V
Length
2 mm
Width
1.25 mm
Height
1 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
YFF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?