Cart

WT505090-10K2-A11-G

TDK

WT Tx-ChargeCoil 6,3uH 5V
Supplier: TDK
Matchcode: INDR6,3U
Rutronik No.: IND13150
Unit Pack: 108
MOQ: 108
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
4.87 $
525.96 $

Prices

108 4.87 $
324 4.79 $
756 4.69 $
1,188 4.61 $

Parameter

Inductance
6.3 µH
Technology
WIREWOUND
Design
CHARGECOIL
R(DC)typ.
0.06 Ohm
Height
3.81 mm
Diameter
50 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?