Cart

WT505090-10K2-A11-G

TDK

WT Tx-ChargeCoil 6,3uH 5V
Supplier: TDK
Matchcode: INDR6,3U
Rutronik No.: IND13150
Unit Pack: 195
MOQ: 195
Packaging: INDIVIDUAL
In Stock
4.71 $
918.45 $

Prices

195 4.71 $
390 4.23 $
585 4.20 $
780 4.15 $
1,170 4.07 $

Parameter

Inductance
6.3 µH
Technology
WIREWOUND
R(DC)typ.
0.06 Ohm
Design
CHARGECOIL
Height
3.81 mm
Diameter
50 mm
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?