Cart

VLS5045EX-470M

TDK

VLS5045EX 47uH 1000mA 20% WWT
Supplier: TDK
Matchcode: INDC47U20%
Rutronik No.: IND17757
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
On request
0.2019 $
302.85 $

Prices

1,500 0.2019 $
3,000 0.1817 $
4,500 0.18 $
6,000 0.1783 $
10,500 0.175 $

Parameter

Inductance
47 µH
Mounting
SMD
Current rated
1000 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1300 mA
R(DC)typ.
0.3 Ohm
R(DC)max.
0.39 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
5 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?