Cart

VLS5045EX-1R0N

TDK

VLS5045EX 1,0uH 5100mA 30% WWT
Supplier: TDK
Matchcode: INDC1,0U30%
Rutronik No.: IND17758
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
On request
0.2263 $
339.45 $

Prices

1,500 0.2263 $
3,000 0.2037 $
4,500 0.2018 $
6,000 0.1999 $
10,500 0.1961 $

Parameter

Inductance
1 µH
Mounting
SMD
Current rated
5100 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
8900 mA
R(DC)typ.
0.015 Ohm
R(DC)max.
0.019 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
5 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.46 g
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?