Cart

VLS4012ET-2R2M

TDK VLS4012ET-2R2M

image shown is a representation only

TDK

VLS4012ET 2,2uH 1900mA 20% WWT
Supplier: TDK
Matchcode: INDC2,2U20%
Rutronik No.: IND12788
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.323 $
323.00 $

Prices

1,000 0.323 $
2,000 0.2906 $
3,000 0.2879 $
4,000 0.2853 $
7,000 0.2799 $

Parameter

Inductance
2.2 µH
Mounting
SMD
Current rated
1900 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.067 Ohm
R(DC)max.
0.081 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
4 mm
Width
4 mm
Height
1.2 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.067 g
Series
VLS3015T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?