Cart

VLS3015ET-220M

TDK VLS3015ET-220M

image shown is a representation only

TDK

VLS3015ET 22uH 540mA 20% WWT
Supplier: TDK
Matchcode: INDC22U20%
Rutronik No.: IND10557
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.2184 $
436.80 $

Prices

2,000 0.2184 $
4,000 0.1966 $
6,000 0.1947 $
8,000 0.1929 $
12,000 0.1893 $

Parameter

Inductance
22 µH
Mounting
SMD
Current rated
520 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.55 Ohm
R(DC)max.
0.66 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
3 mm
Width
3 mm
Height
1.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?