Cart

VLS3012HBX-3R3M

TDK

VLS3012HBX 3,3uH 2,63A 20% WWT
Supplier: TDK
Matchcode: INDC3,3U20%
Rutronik No.: IND17883
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.3311 $
662.20 $

Prices

2,000 0.3311 $
4,000 0.3201 $
6,000 0.309 $
8,000 0.2925 $
10,000 0.287 $

Parameter

Inductance
3.3 µH
Mounting
SMD
Current rated
2630 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
2820 mA
R(DC)typ.
0.13 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
3 mm
Width
3 mm
Height
1.2 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?