Cart

VLS3012ET-2R2M

TDK VLS3012ET-2R2M

image shown is a representation only

TDK

VLS3012ET 2,2uH 1,5A 20% WWT
Supplier: TDK
Matchcode: INDC2,2U20%
Rutronik No.: IND11647
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2135 $
427.00 $

Prices

2,000 0.2135 $
6,000 0.2096 $
12,000 0.2058 $
18,000 0.2019 $

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
1500 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.08 Ohm
R(DC)max.
0.096 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
3 mm
Width
3 mm
Height
1.2 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.04 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?