Cart

VLS3010ET-1R0-N

TDK VLS3010ET-1R0-N

image shown is a representation only

TDK

VLS3010ET 1,0uH 1800mA 30% WWT
Supplier: TDK
Matchcode: INDC1,0U30%
Rutronik No.: IND13820
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2107 $
421.40 $

Prices

2,000 0.2107 $
6,000 0.2068 $
10,000 0.203 $
14,000 0.1992 $

Parameter

Mounting
SMD
Inductance
1 µH
Current rated
1800 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.06 Ohm
R(DC)max.
0.072 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
3 mm
Width
3 mm
Height
1 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?