Cart

VLS252012HBX-1R0M-1

TDK

VLS252012HBX 1uH 3,53A 20% WWT
Supplier: TDK
Matchcode: INDC1,0U20%
Rutronik No.: IND17276
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.2444 $
488.80 $

Prices

2,000 0.2444 $
4,000 0.22 $
6,000 0.218 $
8,000 0.216 $
12,000 0.2119 $

Parameter

Inductance
1 µH
Mounting
SMD
Current rated
3530 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
4000 mA
R(DC)typ.
0.047 Ohm
R(DC)max.
0.056 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2.5 mm
Width
2 mm
Height
1.2 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?