VLS201612ET-R68N

Supplier: TDK
Matchcode: INDC0,68U30%
Rutronik No.: IND16858
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Best Choice
Parameter
- Mounting
- SMD
- Inductance
- 0.68 µH
- Current rated
- 1700 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.06 Ohm
- R(DC)max.
- 0.072 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1.6 mm
- Height
- 1.2 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Weight
- 0.014 g
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- ABC-Code
- B
- Supplier Lead time
- 16 weeks