Cart

VLS2010ET-150M-CA

TDK VLS2010ET-150M-CA

image shown is a representation only

TDK

VLS2010ET 15uH 440mA 20% WWT
Supplier: TDK
Matchcode: INDC15U20%
Rutronik No.: IND16346
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1962 $
392.40 $

Prices

2,000 0.1962 $
6,000 0.1926 $
12,000 0.1891 $
18,000 0.1855 $

Parameter

Mounting
SMD
Inductance
15 µH
Current rated
400 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
1.23 Ohm
R(DC)max.
1.476 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
2 mm
Height
1 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?