Cart

VLP8040T-331M

TDK

VLP8040T OBSOLETE LTB:29March19
Supplier: TDK
Matchcode: INDC330U20%
Rutronik No.: IND17872
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 03/29/2019
0.3445 $
344.50 $

Prices

1,000 0.3445 $
2,000 0.31 $
3,000 0.3071 $
4,000 0.3043 $
7,000 0.2985 $

Parameter

Inductance
330 µH
Mounting
SMD
Current rated
700 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
500 mA
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
8.6 mm
Width
8.7 mm
Height
4 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?