Cart

VLP8040T-100M

TDK VLP8040T-100M

image shown is a representation only

TDK

VLP8040T 10uH 3200mA 20% WWt
Supplier: TDK
Matchcode: INDC10U20%
Rutronik No.: IND16708
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.297 $
297.00 $

Prices

1,000 0.297 $
5,000 0.2916 $
10,000 0.2863 $
14,000 0.2808 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
3500 mA
Current sat.
3200 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.032 Ohm
R(DC)max.
0.038 Ohm
Enclosure type
SHIELDED
Length
8.6 mm
Width
8.7 mm
Height
4 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.84 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?