Cart

VLP6045LT-4R7M

TDK VLP6045LT-4R7M

image shown is a representation only

TDK

VLP6045 OBSOLETE LTB:29March19
Supplier: TDK
Matchcode: INDC4,7U20%
Rutronik No.: IND15980
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 03/29/2019
0.2466 $
246.60 $

Prices

1,000 0.2466 $
2,000 0.2219 $
3,000 0.2199 $
5,000 0.2178 $
8,000 0.2137 $
Article with this quantity is not orderable.

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
4100 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
4400 mA
R(DC)typ.
0.029 Ohm
Length
6.8 mm
Width
6.8 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?