Cart

VLF504015MT-220M-CA

TDK

VLF504015 22uH 930mA 20% WWT
Supplier: TDK
Matchcode: INDC22U20%
Rutronik No.: IND16876
Unit Pack: 2000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0083 $
2,016.60 $

Prices

1,000 1.0083 $
4,000 0.9709 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
930 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.26 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
4 mm
Height
1.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
VLF504015
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?