Cart

VLF4012AT-4R7M1R1

TDK VLF4012AT-4R7M1R1

image shown is a representation only

TDK

VLF4012AT 4,7uH 1100mA 20% WWT
Supplier: TDK
Matchcode: INDC4,7U20%
Rutronik No.: IND11553
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4705 $
941.00 $

Prices

2,000 0.4705 $
4,000 0.4619 $
6,000 0.4534 $
8,000 0.4448 $

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
1100 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.14 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
3.7 mm
Width
3.5 mm
Height
1.2 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
VLF4012
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?