Cart

VLF302515MT-4R7M

TDK

VLF3025 OBSOLETE LTB:29March19
Supplier: TDK
Matchcode: INDC4,7U20%
Rutronik No.: IND16770
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 03/29/2019
0.7927 $
1,585.40 $

Prices

2,000 0.7927 $
4,000 0.7662 $
6,000 0.7398 $
8,000 0.7002 $
10,000 0.687 $
Article with this quantity is not orderable.

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
1030 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
930 mA
R(DC)typ.
0.075 Ohm
R(DC)max.
0.09 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
3 mm
Width
2.5 mm
Height
1.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
VLF302515
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?