Cart

VLF302515MT-100M

TDK

VLF3025 OBSOLETE LTB:29March19
Supplier: TDK
Matchcode: INDC10U20%
Rutronik No.: IND16946
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/29/2019
0.6915 $
1,383.00 $

Prices

2,000 0.6915 $
4,000 0.6789 $
6,000 0.6664 $
8,000 0.6538 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
640 mA
Current sat.
710 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.15 Ohm
R(DC)max.
0.18 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
3 mm
Width
2.5 mm
Height
1.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
VLF302515
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?