Cart

VLCF5028T-221MR22-2

TDK VLCF5028T-221MR22-2

image shown is a representation only

TDK

VLCF5028 22uH 220mA 20% WWT
Supplier: TDK
Matchcode: INDC22U20%
Rutronik No.: IND12771
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4216 $
210.80 $

Prices

500 0.4216 $
4,000 0.4139 $
6,000 0.4063 $
8,000 0.3986 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
540 mA
Current sat.
220 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
1.2 Ohm
R(DC)max.
1.38 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
5 mm
Height
2.8 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
VLCF5028
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?