Cart

VLCF4028T-2R2N1R9-2

TDK VLCF4028T-2R2N1R9-2

image shown is a representation only

TDK

VLCF4028T 2,2uH 1940mA 30% WWT
Supplier: TDK
Matchcode: INDC2,2U30%
Rutronik No.: IND16312
Unit Pack: 500
MOQ: 500
Packaging: REEL
In Stock
0.3491 $
174.55 $

Prices

500 0.3491 $
4,000 0.3428 $
6,000 0.3364 $
8,000 0.3301 $

Parameter

Inductance
2.2 µH
Mounting
SMD
Current rated
2630 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
1940 mA
R(DC)typ.
0.037 Ohm
R(DC)max.
0.043 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
4 mm
Width
4 mm
Height
2.8 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?