Cart

VLCF4020T-3R3N1R5

TDK VLCF4020T-3R3N1R5

image shown is a representation only

TDK

VLCF4020 3,3uH 1520mA 30% WWT
Supplier: TDK
Matchcode: INDC3,3U20%
Rutronik No.: IND8443
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3624 $
362.40 $

Prices

1,000 0.3624 $
4,000 0.3558 $
6,000 0.3491 $
8,000 0.3425 $

Parameter

Mounting
SMD
Inductance
3.3 µH
Current rated
1940 mA
Current sat.
1520 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.071 Ohm
R(DC)max.
0.078 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
4 mm
Width
4.3 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
VLCF4020
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?