Cart

UHV-12A

TDK UHV-12A

image shown is a representation only

TDK

KSO 1,7nF 10% 50kV Z5T w.thread
Supplier: TDK
Matchcode: KSO1,7NZ5T50KVK
Rutronik No.: KKK17332
Unit Pack: 20
MOQ: 200
Packaging: BOX
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
203.73 $
40,746.00 $

Parameter

C(N)
1,7n F
V(N)
50000 V
Dielectric
Z5T
Style
DISC
Tolerance
10%
Design / type
THREAD
Automotive
NO
Packaging
BOX
T(A) min
-30 °C
T(A) max
+85 °C
Diameter/width
60 mm
Height
31 mm
Electrodes
ES
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
ABC-Code
A
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?