Cart

TSL1315RA-103JR24-PF

TDK

OBSOLETE LTB: 22Dec2016
Supplier: TDK
Matchcode: INDR10000U
Rutronik No.: IND8060
Unit Pack: 200
MOQ: 400
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/22/2016
1.0565 $
422.60 $

Prices

400 1.0565 $
1,200 1.0373 $
2,400 1.018 $
3,600 0.9988 $
Article with this quantity is not orderable.

Parameter

Mounting
RADIAL
Inductance
10000 µH
Current rated
240 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)typ.
10 Ohm
Test frequency
0.796 MHz
Pitch
7.5 mm
Height
17 mm
Diameter
14 mm
T(A)min
-20 °C
T(A)max
85 °C
SFR
0.3 MHz
Quality
70
Weight
7.5 g
Series
TSL1315RA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?