Cart

TSL1315RA-101K2R5-PF

TDK

OBSOLETE LTB: 22Dec2016
Supplier: TDK
Matchcode: INDR100U10%
Rutronik No.: IND7007
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/22/2016
1.58 $
3,160.00 $

Prices

2,000 1.58 $
4,000 1.52 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
RADIAL
Inductance
100 µH
Current rated
2500 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.097 Ohm
Test frequency
0.796 MHz
Pitch
7.5 mm
Height
17 mm
Diameter
14 mm
T(A)min
-20 °C
T(A)max
85 °C
SFR
3.3 MHz
Quality
50
Weight
7.5 g
Series
TSL1315RA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?