Cart

TSL1112RA-331KR82-PF

TDK

OBSOLETE LTB: 22.12.2016
Supplier: TDK
Matchcode: INDR330U
Rutronik No.: IND2064
Unit Pack: 500
MOQ: 1000
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/22/2016
0.3604 $
360.40 $

Prices

1,000 0.3604 $
2,000 0.348 $
3,000 0.3294 $
5,000 0.3232 $
Article with this quantity is not orderable.

Parameter

Inductance
330 µH
Mounting
RADIAL
Current rated
880 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.52 Ohm
Test frequency
0.796 MHz
Pitch
5 mm
Height
12.2 mm
Diameter
11.2 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
2 MHz
Quality
20
Series
TSL1112RA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?