Cart

TSL1112RA-151K1R1-PF

TDK

OBSOLETE LTB: 22.12.2016
Supplier: TDK
Matchcode: INDR150U10%
Rutronik No.: IND8416
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/22/2016
0.3677 $
183.85 $

Prices

500 0.3677 $
1,000 0.331 $
1,500 0.3279 $
2,500 0.3248 $
4,500 0.3187 $
Article with this quantity is not orderable.

Parameter

Inductance
150 µH
Mounting
RADIAL
Current rated
1300 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.26 Ohm
Test frequency
0.796 MHz
Pitch
5 mm
Height
12.2 mm
Diameter
11.2 mm
T(A)min
-20 °C
T(A)max
85 °C
SFR
3.1 MHz
Quality
20
Weight
3.3 g
Series
TSL1112RA
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?