Cart

TSL0809RA-331KR41-PF

TDK

OBSOLETE LTB: 22Dec2016
Supplier: TDK
Matchcode: INDR330U
Rutronik No.: IND7916
Unit Pack: 500
MOQ: 1000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/22/2016
0.5167 $
516.70 $

Prices

1,000 0.5167 $
4,000 0.5074 $
6,000 0.498 $
8,000 0.4886 $
Article with this quantity is not orderable.

Parameter

Mounting
RADIAL
Inductance
330 µH
Current rated
410 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.78 Ohm
Test frequency
0.796 MHz
Pitch
5 mm
Height
9.5 mm
Diameter
8 mm
T(A)min
-20 °C
T(A)max
85 °C
SFR
2.8 MHz
Quality
15
Weight
1.5 g
Series
TSL0809
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?