Cart

TSL0808RA-681KR32-PF

TDK

OBSOLETE LTB: 22Dec2016
Supplier: TDK
Matchcode: INDR680U
Rutronik No.: IND6599
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/22/2016
0.2432 $
243.20 $

Prices

1,000 0.2432 $
5,000 0.2388 $
10,000 0.2343 $
14,000 0.2299 $
Article with this quantity is not orderable.

Parameter

Mounting
RADIAL
Inductance
680 µH
Current rated
320 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
1.5 Ohm
Test frequency
0.796 MHz
Pitch
5 mm
Height
8.3 mm
Diameter
8.5 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
1.6 MHz
Quality
15
Weight
1.5 g
Series
TSL0808
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?