Cart

TPL1183427-722J-720N

TDK TPL1183427-722J-720N

image shown is a representation only

TDK

TPL1183 7,2mH 5% TRANSPONDER
Supplier: TDK
Matchcode: INDS7200U
Rutronik No.: IND8051
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7891 $
1,972.75 $

Prices

2,500 0.7891 $
5,000 0.7747 $
7,500 0.7604 $
10,000 0.746 $

Parameter

Mounting
SMD
Inductance
7200 µH
Tolerance
5 %
Technology
TRANSPOND
R(DC)typ.
50 Ohm
Length
11.8 mm
Width
3.4 mm
Height
2.75 mm
SFR
0.69 MHz
Quality
66
Weight
0.33 g
Series
TPL1183
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Test frequency
0.125 MHz
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?