Cart

SPM6530T-4R7M

TDK

SPM6530T-4R7M
Supplier: TDK
Matchcode: INDC4,7U10%
Rutronik No.: IND10682
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.6111 $
611.10 $

Prices

1,000 0.6111 $
2,000 0.55 $
3,000 0.5449 $
4,000 0.5398 $
5,000 0.5296 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Design size
6530 Inch
Current rated
5600 mA
Tolerance
20 %
Technology
SHIELDED
Current sat.
6200 mA
R(DC)typ.
0.0358 Ohm
R(DC)max.
0.03938 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Length
7.1 mm
Width
6.5 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
125 °C
Quality
WIREWOUND
Weight
0.656 g
Series
SPM
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?